Emerson Appleton Cable Mount 3P + E Industrial Power Plug ATEX, IECEx, Rated At 16A, 380-415Vac 50/60Hz

RS Stock No.: 491-119Brand: Emerson AppletonManufacturers Part No.: PRE416PR
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P + E

Voltage Rating

380-415Vac 50/60Hz

Mounting Type

Cable Mount

Gender

Male

Hazardous Area Certification

ATEX, IECEx

Country of Origin

France

Product details

Free Plug

A comprehensive range of free plugs for hazardous area use

Shrouded pins offering good mechanical protection
Nickel plated brass contacts are resistant to chemical attack
Operating temperature -40°C to +55°C
Instructions included

Cable entry is via one PG16 integrated cable gland, clamping dia 6.5 to 14.5mm, Maximum conductor acceptance 2·5mm2.

Stock information temporarily unavailable.

P.O.A.

Emerson Appleton Cable Mount 3P + E Industrial Power Plug ATEX, IECEx, Rated At 16A, 380-415Vac 50/60Hz

P.O.A.

Emerson Appleton Cable Mount 3P + E Industrial Power Plug ATEX, IECEx, Rated At 16A, 380-415Vac 50/60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P + E

Voltage Rating

380-415Vac 50/60Hz

Mounting Type

Cable Mount

Gender

Male

Hazardous Area Certification

ATEX, IECEx

Country of Origin

France

Product details

Free Plug

A comprehensive range of free plugs for hazardous area use

Shrouded pins offering good mechanical protection
Nickel plated brass contacts are resistant to chemical attack
Operating temperature -40°C to +55°C
Instructions included

Cable entry is via one PG16 integrated cable gland, clamping dia 6.5 to 14.5mm, Maximum conductor acceptance 2·5mm2.