EMERSON – ASCO 4/2 Solenoid Valve - Solenoid/Air G 1/4 264 Series

RS Stock No.: 255-6121Brand: EMERSON ? ASCOManufacturers Part No.: 26490026
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Function

4/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Air

Manufacturer Series

264

Mounting Style

Through Hole

Country of Origin

Poland

P.O.A.

EMERSON – ASCO 4/2 Solenoid Valve - Solenoid/Air G 1/4 264 Series

P.O.A.

EMERSON – ASCO 4/2 Solenoid Valve - Solenoid/Air G 1/4 264 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Function

4/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Air

Manufacturer Series

264

Mounting Style

Through Hole

Country of Origin

Poland