Technical documents
Specifications
Brand
EMERSON ? ASCOPort Connection
G 1/4
Integrated Pressure Gauge
Without Pressure Gauge
Drain Type
Semi Automatic
Manufacturer Series
342
Filtration Size
25µm
Minimum Operating Pressure
1.2bar
Minimum Ambient Operating Temperature
0°C
Port Connection Thread Size
1/4 in
Port Connection Thread Standard
G
Ambient Operating Temperature Range
0 → +50°C
Maximum Ambient Operating Temperature
+50°C
Country of Origin
France
Product details
Modulair FRL 105 series
Range of modular elements for air treatment from G1/8" → G 1/4"
Filters with polycarbonate tank, without protector and with a filtration threshold of 25 μm.
Regulators with 0.5 → 8 bar regulator button.
Filter regulator and filter regulator lubricator assemblies are also available.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EMERSON ? ASCOPort Connection
G 1/4
Integrated Pressure Gauge
Without Pressure Gauge
Drain Type
Semi Automatic
Manufacturer Series
342
Filtration Size
25µm
Minimum Operating Pressure
1.2bar
Minimum Ambient Operating Temperature
0°C
Port Connection Thread Size
1/4 in
Port Connection Thread Standard
G
Ambient Operating Temperature Range
0 → +50°C
Maximum Ambient Operating Temperature
+50°C
Country of Origin
France
Product details
Modulair FRL 105 series
Range of modular elements for air treatment from G1/8" → G 1/4"
Filters with polycarbonate tank, without protector and with a filtration threshold of 25 μm.
Regulators with 0.5 → 8 bar regulator button.
Filter regulator and filter regulator lubricator assemblies are also available.