EMERSON ? ASCO Pressure Switch, 0.5bar to 10bar

RS Stock No.: 330-2551Brand: EMERSON ? ASCOManufacturers Part No.: 34900030
brand-logo
View all in Vacuum Switches

Technical documents

Specifications

Maximum Operating Pressure

10bar

Minimum Operating Pressure

0.5bar

Suitable Media

Air, Gas

Voltage Rating

24V dc

Manufacturer Series

349

Contact Operation

Normally Closed, Normally Open

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

IP Rating

IP65

LED Indicator

Yes

Country of Origin

France

Product details

Pressure switches for Modulair assemblies

Adjustable pressure switch for mounting on Modulair 107and112 models.
Trigger point may be adjusted using the screw and locknut.

Stock information temporarily unavailable.

P.O.A.

EMERSON ? ASCO Pressure Switch, 0.5bar to 10bar

P.O.A.

EMERSON ? ASCO Pressure Switch, 0.5bar to 10bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Operating Pressure

10bar

Minimum Operating Pressure

0.5bar

Suitable Media

Air, Gas

Voltage Rating

24V dc

Manufacturer Series

349

Contact Operation

Normally Closed, Normally Open

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

IP Rating

IP65

LED Indicator

Yes

Country of Origin

France

Product details

Pressure switches for Modulair assemblies

Adjustable pressure switch for mounting on Modulair 107and112 models.
Trigger point may be adjusted using the screw and locknut.