Technical documents
Specifications
Brand
EMERSON ? ASCOConnection Port Thread
G 1/8
Manufacturer Series
355
Type
Sub Base
Body Material
Light Alloy
Thread Size
1/8in
Thread Standard
G
Country of Origin
France
Product details
Sockets and accessories for series 519-520-521 valves
Sockets:
Light alloy sockets for 519, 520, 521 series distributors.
Connection to extremities of the socket via 3threaded holes.
Pressure must be supplied from 2side after 5stations.
Display LEDs:
The LEDs are inserted between the distributor and the connector. They display the valve status.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EMERSON ? ASCOConnection Port Thread
G 1/8
Manufacturer Series
355
Type
Sub Base
Body Material
Light Alloy
Thread Size
1/8in
Thread Standard
G
Country of Origin
France
Product details
Sockets and accessories for series 519-520-521 valves
Sockets:
Light alloy sockets for 519, 520, 521 series distributors.
Connection to extremities of the socket via 3threaded holes.
Pressure must be supplied from 2side after 5stations.
Display LEDs:
The LEDs are inserted between the distributor and the connector. They display the valve status.