Technical documents
Specifications
Brand
EMERSON ? ASCOControl Mechanism
Lever
Connection Port Thread
G 1/4
Function
3/2
Thread Size
1/4in
Thread Standard
G
Manufacturer Series
551
Maximum Operating Pressure
10 bars
Body Material
Aluminium
Maximum Flow Rate
860L/min
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Model Number p
III B
Model Number (p)
III B
Country of Origin
Poland
Product details
3/2 drawer valves, 551 series
Range of drawer valves with 3 orifices.
Wide range of control mechanisms: lever, pedal and button.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EMERSON ? ASCOControl Mechanism
Lever
Connection Port Thread
G 1/4
Function
3/2
Thread Size
1/4in
Thread Standard
G
Manufacturer Series
551
Maximum Operating Pressure
10 bars
Body Material
Aluminium
Maximum Flow Rate
860L/min
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Model Number p
III B
Model Number (p)
III B
Country of Origin
Poland
Product details
3/2 drawer valves, 551 series
Range of drawer valves with 3 orifices.
Wide range of control mechanisms: lever, pedal and button.