EMERSON ? ASCO G Pneumatic Shut-Off Valve, 1440L/min
Technical documents
Specifications
Brand
EMERSON ? ASCOInlet Port
G 1/8
Manufacturer Series
651
Flow Rate
1440L/min
Maximum Input Pressure
16bar
Inlet Port Thread Standard
G
Body Material
Aluminium
Standards Met
ISO 228-1
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
EMERSON ? ASCO G Pneumatic Shut-Off Valve, 1440L/min
1
P.O.A.
EMERSON ? ASCO G Pneumatic Shut-Off Valve, 1440L/min
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EMERSON ? ASCOInlet Port
G 1/8
Manufacturer Series
651
Flow Rate
1440L/min
Maximum Input Pressure
16bar
Inlet Port Thread Standard
G
Body Material
Aluminium
Standards Met
ISO 228-1
Country of Origin
China