EMERSON ? ASCO G G 3/8 Pneumatic Shut-Off Valve, 8800L/min

RS Stock No.: 328-616Brand: EMERSON ? ASCOManufacturers Part No.: G652A3M03011100
View all in Pneumatic Shut-Off Valves

Technical documents

Specifications

Inlet Port

G 3/8

Outlet Port Size

G 3/8

Outlet Port - Thread Standard

G

Manufacturer Series

Series G652

Flow Rate

8800L/min

Maximum Input Pressure

16bar

Inlet Port Size

G 3/8

Inlet Port Thread Standard

G

Body Material

Aluminium

Standards Met

ISO 228-1

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

EMERSON ? ASCO G G 3/8 Pneumatic Shut-Off Valve, 8800L/min

P.O.A.

EMERSON ? ASCO G G 3/8 Pneumatic Shut-Off Valve, 8800L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inlet Port

G 3/8

Outlet Port Size

G 3/8

Outlet Port - Thread Standard

G

Manufacturer Series

Series G652

Flow Rate

8800L/min

Maximum Input Pressure

16bar

Inlet Port Size

G 3/8

Inlet Port Thread Standard

G

Body Material

Aluminium

Standards Met

ISO 228-1

Country of Origin

France