EMERSON ? ASCO G G 1/2 Pneumatic Shut-Off Valve, 11400L/min
Technical documents
Specifications
Brand
EMERSON ? ASCOInlet Port
G 1/2
Outlet Port Size
G 1/2
Outlet Port - Thread Standard
G
Manufacturer Series
Series G652
Flow Rate
11400L/min
Maximum Input Pressure
16bar
Inlet Port Size
G 1/2
Inlet Port Thread Standard
G
Body Material
Aluminium
Standards Met
ISO 228-1
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
EMERSON ? ASCO G G 1/2 Pneumatic Shut-Off Valve, 11400L/min
1
P.O.A.
EMERSON ? ASCO G G 1/2 Pneumatic Shut-Off Valve, 11400L/min
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EMERSON ? ASCOInlet Port
G 1/2
Outlet Port Size
G 1/2
Outlet Port - Thread Standard
G
Manufacturer Series
Series G652
Flow Rate
11400L/min
Maximum Input Pressure
16bar
Inlet Port Size
G 1/2
Inlet Port Thread Standard
G
Body Material
Aluminium
Standards Met
ISO 228-1
Country of Origin
Poland