Technical documents
Specifications
Brand
EMERSON ? ASCOSupply Voltage
24 V dc
Number of Ports
2
Connection Size
1/4in
Connection
1/4 in G Female
Operation
Direct
Default Valve Position
NC
Suitable Applications
Air, Inert Gas, Oil, Water
Type
2/2
Orifice Diameter
2.4mm
Series
256
Body Material
Brass
Maximum Working Pressure
4 bar
Operating Temperature Range
-10 → +60 °C
Maximum Operating Temperature
+60°C
Connection Gender
Female
Minimum Operating Temperature
-10°C
Thread Standard or Connection Type
G
Maximum Opening Time
10ms
Maximum Closing Time
10ms
Flow Factor Kv
0.16m³/h
Country of Origin
United Kingdom
Product details
Two-way, Direct Operated, Zero Pressure, N/C Valves
Two-way, direct acting solenoid valves, normally closed with threaded port connection.
Brass body
Pressure not required for operation
Compact & lightweight
DIN plug connection
Ranging from -10°C to +100°C
Can be mounted in any position
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
EMERSON ? ASCOSupply Voltage
24 V dc
Number of Ports
2
Connection Size
1/4in
Connection
1/4 in G Female
Operation
Direct
Default Valve Position
NC
Suitable Applications
Air, Inert Gas, Oil, Water
Type
2/2
Orifice Diameter
2.4mm
Series
256
Body Material
Brass
Maximum Working Pressure
4 bar
Operating Temperature Range
-10 → +60 °C
Maximum Operating Temperature
+60°C
Connection Gender
Female
Minimum Operating Temperature
-10°C
Thread Standard or Connection Type
G
Maximum Opening Time
10ms
Maximum Closing Time
10ms
Flow Factor Kv
0.16m³/h
Country of Origin
United Kingdom
Product details
Two-way, Direct Operated, Zero Pressure, N/C Valves
Two-way, direct acting solenoid valves, normally closed with threaded port connection.
Brass body
Pressure not required for operation
Compact & lightweight
DIN plug connection
Ranging from -10°C to +100°C
Can be mounted in any position