Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EMERSON ? AVENTICS G 1/2 Pneumatic Regulator - 0.5bar to 10bar, 1/2in, 16bar max. input

RS Stock No.: 703-6116Brand: EMERSON ? AVENTICSManufacturers Part No.: 0821302500
brand-logo
View all in Pneumatic Regulators

Technical documents

Specifications

Port Connection

G 1/2

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

NL4-RGS

Pressure Gauge Port Size

G 1/4

Port Connection Thread Size

1/2in

Pressure Gauge Port Thread Size

1/4in

Maximum Flow Rate

5600L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Pressure Gauge Port Thread Standard

G

Country of Origin

Germany

Product details

NL Series Regulator plus Gauge

Diaphragm type pressure regulator with relieving air exhaust
Temperature range -10 → +60 °C
ATEX Certified II 2G2D X

NL Series FRL

The NL range of air preparation units may be used as single elements or in combination units using joining accessories

Stock information temporarily unavailable.

P.O.A.

EMERSON ? AVENTICS G 1/2 Pneumatic Regulator - 0.5bar to 10bar, 1/2in, 16bar max. input

P.O.A.

EMERSON ? AVENTICS G 1/2 Pneumatic Regulator - 0.5bar to 10bar, 1/2in, 16bar max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Port Connection

G 1/2

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

NL4-RGS

Pressure Gauge Port Size

G 1/4

Port Connection Thread Size

1/2in

Pressure Gauge Port Thread Size

1/4in

Maximum Flow Rate

5600L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Pressure Gauge Port Thread Standard

G

Country of Origin

Germany

Product details

NL Series Regulator plus Gauge

Diaphragm type pressure regulator with relieving air exhaust
Temperature range -10 → +60 °C
ATEX Certified II 2G2D X

NL Series FRL

The NL range of air preparation units may be used as single elements or in combination units using joining accessories