EMERSON ? AVENTICS Pneumatic Piston Rod Cylinder - 50mm Bore, 80mm Stroke, PRA Series, Double Acting

RS Stock No.: 703-5246Brand: EMERSON ? AVENTICSManufacturers Part No.: 0822122003
brand-logo

Technical documents

Specifications

Manufacturer Series

PRA

Action

Double

Stroke

80mm

Bore

50mm

Port Connection

G 1/4

Cushioning Type

Rubber

Dimensions

186 x 65 x 65mm

Height

65mm

Width

65mm

Length

186mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

Minimum Operating Temperature

-20°C

Weight

1.4kg

Maximum Operating Temperature

+80°C

Country of Origin

Hungary

Product details

PRA ISO Profile Cylinder

Pneumatic profile cylinders 32 - 125 mm diameters to ISO15552

Double Acting
Magnetic poston
Adjustable pneumatic cushioning
External piston rod thread

SerRexroth PRA ISO Profile Cylinder

Stock information temporarily unavailable.

P.O.A.

EMERSON ? AVENTICS Pneumatic Piston Rod Cylinder - 50mm Bore, 80mm Stroke, PRA Series, Double Acting

P.O.A.

EMERSON ? AVENTICS Pneumatic Piston Rod Cylinder - 50mm Bore, 80mm Stroke, PRA Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Manufacturer Series

PRA

Action

Double

Stroke

80mm

Bore

50mm

Port Connection

G 1/4

Cushioning Type

Rubber

Dimensions

186 x 65 x 65mm

Height

65mm

Width

65mm

Length

186mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

Minimum Operating Temperature

-20°C

Weight

1.4kg

Maximum Operating Temperature

+80°C

Country of Origin

Hungary

Product details

PRA ISO Profile Cylinder

Pneumatic profile cylinders 32 - 125 mm diameters to ISO15552

Double Acting
Magnetic poston
Adjustable pneumatic cushioning
External piston rod thread

SerRexroth PRA ISO Profile Cylinder