EMERSON – AVENTICS Compact Air Bellows 0822419003, 75mm Stroke

RS Stock No.: 272-372Brand: EMERSON – AVENTICSManufacturers Part No.: 0822419003
brand-logo
View all in Compact Air Bellows

Technical documents

Specifications

Manufacturer Series

BCP

Nominal Diameter

141mm

Stroke

75mm

Installation Height Minimum

50mm

Installation Height Maximum

125mm

Port Connection

G 3/4

Maximum Operating Pressure

8 bar

Weight

2kg

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

EMERSON – AVENTICS Compact Air Bellows 0822419003, 75mm Stroke

P.O.A.

EMERSON – AVENTICS Compact Air Bellows 0822419003, 75mm Stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Manufacturer Series

BCP

Nominal Diameter

141mm

Stroke

75mm

Installation Height Minimum

50mm

Installation Height Maximum

125mm

Port Connection

G 3/4

Maximum Operating Pressure

8 bar

Weight

2kg

Country of Origin

Hungary