EMERSON – AVENTICS Compact Air Bellows 0822419004, 74mm Stroke

RS Stock No.: 272-373Brand: EMERSON – AVENTICSManufacturers Part No.: 0822419004
brand-logo
View all in Compact Air Bellows

Technical documents

Specifications

Manufacturer Series

BCP

Nominal Diameter

161mm

Stroke

74mm

Installation Height Minimum

51mm

Installation Height Maximum

125mm

Port Connection

G 3/4

Maximum Operating Pressure

8 bar

Weight

2.3kg

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

EMERSON – AVENTICS Compact Air Bellows 0822419004, 74mm Stroke

P.O.A.

EMERSON – AVENTICS Compact Air Bellows 0822419004, 74mm Stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Manufacturer Series

BCP

Nominal Diameter

161mm

Stroke

74mm

Installation Height Minimum

51mm

Installation Height Maximum

125mm

Port Connection

G 3/4

Maximum Operating Pressure

8 bar

Weight

2.3kg

Country of Origin

Hungary