Technical documents
Specifications
Brand
EMERSON – AVENTICSManufacturer Series
BCP
Nominal Diameter
90mm
Stroke
95mm
Installation Height Minimum
70mm
Installation Height Maximum
165mm
Port Connection
G 1/8
Maximum Operating Pressure
8 bar
Weight
1.3kg
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
EMERSON – AVENTICS Compact Air Bellows 0822419040, 95mm Stroke
1
P.O.A.
EMERSON – AVENTICS Compact Air Bellows 0822419040, 95mm Stroke
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EMERSON – AVENTICSManufacturer Series
BCP
Nominal Diameter
90mm
Stroke
95mm
Installation Height Minimum
70mm
Installation Height Maximum
165mm
Port Connection
G 1/8
Maximum Operating Pressure
8 bar
Weight
1.3kg
Country of Origin
Hungary