Technical documents
Specifications
Brand
EMERSON – AVENTICSManufacturer Series
BRB
Nominal Diameter
106.5mm
Stroke
85mm
Installation Height Minimum
95mm
Installation Height Maximum
180mm
Port Connection
G 3/8
Maximum Operating Pressure
8 bar
Weight
650g
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
EMERSON – AVENTICS Compact Air Bellows 0822419122, 85mm Stroke
1
P.O.A.
EMERSON – AVENTICS Compact Air Bellows 0822419122, 85mm Stroke
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EMERSON – AVENTICSManufacturer Series
BRB
Nominal Diameter
106.5mm
Stroke
85mm
Installation Height Minimum
95mm
Installation Height Maximum
180mm
Port Connection
G 3/8
Maximum Operating Pressure
8 bar
Weight
650g
Country of Origin
Germany