Technical documents
Specifications
Brand
EMERSON – AVENTICSManufacturer Series
BRB
Nominal Diameter
61mm
Stroke
37mm
Installation Height Minimum
38mm
Installation Height Maximum
75mm
Port Connection
G 1/8
Maximum Operating Pressure
8 bar
Weight
250g
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
EMERSON – AVENTICS Compact Air Bellows 1909041000, 37mm Stroke
1
P.O.A.
EMERSON – AVENTICS Compact Air Bellows 1909041000, 37mm Stroke
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EMERSON – AVENTICSManufacturer Series
BRB
Nominal Diameter
61mm
Stroke
37mm
Installation Height Minimum
38mm
Installation Height Maximum
75mm
Port Connection
G 1/8
Maximum Operating Pressure
8 bar
Weight
250g
Country of Origin
Germany