EMERSON – AVENTICS Compact Air Bellows 1922161000, 153mm Stroke

RS Stock No.: 272-379Brand: EMERSON – AVENTICSManufacturers Part No.: 1922161000
brand-logo
View all in Compact Air Bellows

Technical documents

Specifications

Manufacturer Series

BCP

Nominal Diameter

141mm

Stroke

153mm

Installation Height Minimum

77mm

Installation Height Maximum

230mm

Port Connection

G 3/4

Maximum Operating Pressure

8 bar

Weight

2.3kg

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

EMERSON – AVENTICS Compact Air Bellows 1922161000, 153mm Stroke

P.O.A.

EMERSON – AVENTICS Compact Air Bellows 1922161000, 153mm Stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Manufacturer Series

BCP

Nominal Diameter

141mm

Stroke

153mm

Installation Height Minimum

77mm

Installation Height Maximum

230mm

Port Connection

G 3/4

Maximum Operating Pressure

8 bar

Weight

2.3kg

Country of Origin

Germany