EMERSON – AVENTICS Compact Air Bellows 1946272000, 290mm Stroke

RS Stock No.: 272-389Brand: EMERSON – AVENTICSManufacturers Part No.: 1946272000
brand-logo
View all in Compact Air Bellows

Technical documents

Specifications

Manufacturer Series

BCR

Nominal Diameter

384mm

Stroke

290mm

Installation Height Minimum

114mm

Installation Height Maximum

404mm

Port Connection

G 1/4

Maximum Operating Pressure

8 bar

Weight

9.3kg

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

EMERSON – AVENTICS Compact Air Bellows 1946272000, 290mm Stroke

P.O.A.

EMERSON – AVENTICS Compact Air Bellows 1946272000, 290mm Stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Manufacturer Series

BCR

Nominal Diameter

384mm

Stroke

290mm

Installation Height Minimum

114mm

Installation Height Maximum

404mm

Port Connection

G 1/4

Maximum Operating Pressure

8 bar

Weight

9.3kg

Country of Origin

Germany