Technical documents
Specifications
Brand
EMERSON - AVENTICSConnector A
G 1/8 Male
Connector B
Push In 4 mm
Pneumatic Fitting Type
Straight Fitting
Connection Style
Threaded
Threaded Connection
G 1/8
Manufacturer Series
QR1-S-RPN
Number of Inlet Ports
1
Number of Outlet Ports
1
Maximum Operating Pressure
10 bar
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
P.O.A.
EMERSON ? AVENTICS QR1-S-RPN Series Straight Fitting, G 1/8 Male to Push In 4 mm, Threaded Connection Style
1
P.O.A.
EMERSON ? AVENTICS QR1-S-RPN Series Straight Fitting, G 1/8 Male to Push In 4 mm, Threaded Connection Style
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EMERSON - AVENTICSConnector A
G 1/8 Male
Connector B
Push In 4 mm
Pneumatic Fitting Type
Straight Fitting
Connection Style
Threaded
Threaded Connection
G 1/8
Manufacturer Series
QR1-S-RPN
Number of Inlet Ports
1
Number of Outlet Ports
1
Maximum Operating Pressure
10 bar
Country of Origin
Korea, Republic Of