EMERSON – AVENTICS Compact Air Bellows 2719060300, 26mm Stroke

RS Stock No.: 273-490Brand: EMERSON – AVENTICSManufacturers Part No.: 2719060300
brand-logo
View all in Compact Air Bellows

Technical documents

Specifications

Manufacturer Series

BRB

Nominal Diameter

34mm

Stroke

26mm

Installation Height Minimum

30mm

Installation Height Maximum

56mm

Port Connection

G 1/8

Maximum Operating Pressure

8 bar

Weight

70g

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

EMERSON – AVENTICS Compact Air Bellows 2719060300, 26mm Stroke

P.O.A.

EMERSON – AVENTICS Compact Air Bellows 2719060300, 26mm Stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Manufacturer Series

BRB

Nominal Diameter

34mm

Stroke

26mm

Installation Height Minimum

30mm

Installation Height Maximum

56mm

Port Connection

G 1/8

Maximum Operating Pressure

8 bar

Weight

70g

Country of Origin

Germany