EMERSON – AVENTICS Compact Air Bellows 2999300100, 62mm Stroke

RS Stock No.: 273-492Brand: EMERSON – AVENTICSManufacturers Part No.: 2999300100
brand-logo
View all in Compact Air Bellows

Technical documents

Specifications

Manufacturer Series

BRB

Nominal Diameter

61mm

Stroke

62mm

Installation Height Minimum

38mm

Installation Height Maximum

100mm

Port Connection

G 1/8

Maximum Operating Pressure

8 bar

Weight

270g

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

EMERSON – AVENTICS Compact Air Bellows 2999300100, 62mm Stroke

P.O.A.

EMERSON – AVENTICS Compact Air Bellows 2999300100, 62mm Stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Manufacturer Series

BRB

Nominal Diameter

61mm

Stroke

62mm

Installation Height Minimum

38mm

Installation Height Maximum

100mm

Port Connection

G 1/8

Maximum Operating Pressure

8 bar

Weight

270g

Country of Origin

Germany