EMERSON – AVENTICS Compact Air Bellows 3999791030, 95mm Stroke

RS Stock No.: 272-399Brand: EMERSON – AVENTICSManufacturers Part No.: 3999791030
View all in Compact Air Bellows

Technical documents

Specifications

Manufacturer Series

BCC

Nominal Diameter

152.5mm

Stroke

95mm

Installation Height Minimum

80mm

Installation Height Maximum

175mm

Port Connection

G 1/2

Maximum Operating Pressure

8 bar

Weight

1.8kg

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

EMERSON – AVENTICS Compact Air Bellows 3999791030, 95mm Stroke

P.O.A.

EMERSON – AVENTICS Compact Air Bellows 3999791030, 95mm Stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Manufacturer Series

BCC

Nominal Diameter

152.5mm

Stroke

95mm

Installation Height Minimum

80mm

Installation Height Maximum

175mm

Port Connection

G 1/2

Maximum Operating Pressure

8 bar

Weight

1.8kg

Country of Origin

Hungary