Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EMERSON – AVENTICS Double Acting Rodless Actuator 200mm Stroke, 25mm Bore

RS Stock No.: 274-354Brand: EMERSON – AVENTICSManufacturers Part No.: R402000995
brand-logo
View all in Pneumatic Rodless Cylinders

Technical documents

Specifications

Stroke

200mm

Bore

25mm

Manufacturer Series

GSU

Action

Double

Maximum Operating Pressure

8 bar

Cushioning Type

Hydraulic

Port Connection

G 1/8

Weight

3.2kg

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

EMERSON – AVENTICS Double Acting Rodless Actuator 200mm Stroke, 25mm Bore

P.O.A.

EMERSON – AVENTICS Double Acting Rodless Actuator 200mm Stroke, 25mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Stroke

200mm

Bore

25mm

Manufacturer Series

GSU

Action

Double

Maximum Operating Pressure

8 bar

Cushioning Type

Hydraulic

Port Connection

G 1/8

Weight

3.2kg

Country of Origin

Hungary