EMERSON – AVENTICS Double Acting Rodless Actuator 300mm Stroke, 25mm Bore

RS Stock No.: 274-356Brand: EMERSON ? AVENTICSManufacturers Part No.: R402000996
brand-logo
View all in Pneumatic Rodless Cylinders

Technical documents

Specifications

Stroke

300mm

Bore

25mm

Manufacturer Series

GSU

Action

Double

Maximum Operating Pressure

8 bar

Cushioning Type

Hydraulic

Port Connection

G 1/8

Weight

3.7kg

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

EMERSON – AVENTICS Double Acting Rodless Actuator 300mm Stroke, 25mm Bore

P.O.A.

EMERSON – AVENTICS Double Acting Rodless Actuator 300mm Stroke, 25mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Stroke

300mm

Bore

25mm

Manufacturer Series

GSU

Action

Double

Maximum Operating Pressure

8 bar

Cushioning Type

Hydraulic

Port Connection

G 1/8

Weight

3.7kg

Country of Origin

Hungary