EMERSON ? AVENTICS RCM Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 12mm Bore

RS Stock No.: 273-932Brand: EMERSON ? AVENTICSManufacturers Part No.: R412000362
brand-logo
View all in Pneumatic Rotary Actuators

Technical documents

Specifications

Rotary Angle

180°

Action

Double

Bore

12mm

Manufacturer Series

RCM

Maximum Operating Pressure

8 bar

Cushioning Type

Elastic

Port Connection

M5

Series

RCM

Size Type

Compact

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

EMERSON ? AVENTICS RCM Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 12mm Bore

P.O.A.

EMERSON ? AVENTICS RCM Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 12mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Rotary Angle

180°

Action

Double

Bore

12mm

Manufacturer Series

RCM

Maximum Operating Pressure

8 bar

Cushioning Type

Elastic

Port Connection

M5

Series

RCM

Size Type

Compact

Country of Origin

Germany