Technical documents
Specifications
Brand
EMERSON – AVENTICSRotary Angle
90°
Action
Double
Bore
20mm
Manufacturer Series
RCM
Maximum Operating Pressure
8 bar
Cushioning Type
Elastic
Port Connection
M5
Series
RCM
Size Type
Compact
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
EMERSON – AVENTICS RCM Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 20mm Bore
1
P.O.A.
EMERSON – AVENTICS RCM Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 20mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EMERSON – AVENTICSRotary Angle
90°
Action
Double
Bore
20mm
Manufacturer Series
RCM
Maximum Operating Pressure
8 bar
Cushioning Type
Elastic
Port Connection
M5
Series
RCM
Size Type
Compact
Country of Origin
Germany