EMERSON – AVENTICS RCM Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 25mm Bore

RS Stock No.: 272-761Brand: EMERSON – AVENTICSManufacturers Part No.: R412000375
brand-logo
View all in Pneumatic Rotary Actuators

Technical documents

Specifications

Rotary Angle

90°

Action

Double

Bore

25mm

Manufacturer Series

RCM

Maximum Operating Pressure

8 bar

Cushioning Type

Hydraulic

Port Connection

M5

Series

RCM

Size Type

Compact

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

EMERSON – AVENTICS RCM Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 25mm Bore

P.O.A.

EMERSON – AVENTICS RCM Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 25mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Rotary Angle

90°

Action

Double

Bore

25mm

Manufacturer Series

RCM

Maximum Operating Pressure

8 bar

Cushioning Type

Hydraulic

Port Connection

M5

Series

RCM

Size Type

Compact

Country of Origin

Germany