EMERSON ? AVENTICS G 3/8 3100L/min Pneumatic Lubricator, 16bar to 0.5 bar, AS2 Series

RS Stock No.: 299-510Brand: EMERSON - AVENTICSManufacturers Part No.: R412006235
brand-logo
View all in Pneumatic Lubricators

Technical documents

Specifications

Port Connection

G 3/8

Port Connection Thread Size

0.375 in

Manufacturer Series

AS2

Maximum Flow Rate

3100L/min

Maximum Operating Pressure

0.5 bar

Minimum Operating Pressure

16bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Bowl Material

Polycarbonate

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

EMERSON ? AVENTICS G 3/8 3100L/min Pneumatic Lubricator, 16bar to 0.5 bar, AS2 Series

P.O.A.

EMERSON ? AVENTICS G 3/8 3100L/min Pneumatic Lubricator, 16bar to 0.5 bar, AS2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Port Connection

G 3/8

Port Connection Thread Size

0.375 in

Manufacturer Series

AS2

Maximum Flow Rate

3100L/min

Maximum Operating Pressure

0.5 bar

Minimum Operating Pressure

16bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Bowl Material

Polycarbonate

Country of Origin

Germany