Technical documents
Specifications
Brand
EMERSON - AVENTICSPort Connection
G 1/4
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Semi Automatic
Manufacturer Series
AS2-ACT
Filtration Size
5µm
Minimum Operating Pressure
1.5bar
Minimum Ambient Operating Temperature
-10°C
Port Connection Thread Size
1/4 in
Port Connection Thread Standard
G
Maximum Operating Pressure
16 bar
Maximum Process Operating Temperature
+50°C
Maximum Ambient Operating Temperature
+50°C
Process Operating Temperature Range
-10 → +50°C
Minimum Process Operating Temperature
-10°C
Ambient Operating Temperature Range
-10 → +50°C
Country of Origin
Germany
Product details
AS Series Filter Regulator Lubricator Assembley Plus Gauge
Diaphragm type pressure regulator with relieving air exhaust
Temperature range -10 → +50 °C
Drain sprung open with pressure off
Padlock lockable regulator
Lubricator semi-automatic oil filing during operation
ATEX Certified II 2G2D T4 X
AS Series FRL
The AS range of air preparation units may be used as single elements or in combination units using joining accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EMERSON - AVENTICSPort Connection
G 1/4
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Semi Automatic
Manufacturer Series
AS2-ACT
Filtration Size
5µm
Minimum Operating Pressure
1.5bar
Minimum Ambient Operating Temperature
-10°C
Port Connection Thread Size
1/4 in
Port Connection Thread Standard
G
Maximum Operating Pressure
16 bar
Maximum Process Operating Temperature
+50°C
Maximum Ambient Operating Temperature
+50°C
Process Operating Temperature Range
-10 → +50°C
Minimum Process Operating Temperature
-10°C
Ambient Operating Temperature Range
-10 → +50°C
Country of Origin
Germany
Product details
AS Series Filter Regulator Lubricator Assembley Plus Gauge
Diaphragm type pressure regulator with relieving air exhaust
Temperature range -10 → +50 °C
Drain sprung open with pressure off
Padlock lockable regulator
Lubricator semi-automatic oil filing during operation
ATEX Certified II 2G2D T4 X
AS Series FRL
The AS range of air preparation units may be used as single elements or in combination units using joining accessories