Technical documents
Specifications
Brand
EMERSON – AVENTICSPort Connection
G 1/2
Maximum Outlet Pressure
2bar
Minimum Outlet Pressure
0.1bar
Maximum Input Pressure
16bar
Manufacturer Series
AS3-RGS
Maximum Flow Rate
4600L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Model Number p
R412007115
Model Number (p)
R412007115
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EMERSON – AVENTICSPort Connection
G 1/2
Maximum Outlet Pressure
2bar
Minimum Outlet Pressure
0.1bar
Maximum Input Pressure
16bar
Manufacturer Series
AS3-RGS
Maximum Flow Rate
4600L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Model Number p
R412007115
Model Number (p)
R412007115
Country of Origin
Germany