Technical documents
Specifications
Brand
EMERSON - AVENTICSPort Connection
G 1/2
Maximum Outlet Pressure
16bar
Minimum Outlet Pressure
0.5bar
Maximum Input Pressure
16bar
Manufacturer Series
AS3-RGS
Pressure Gauge Port Size
G 1/4
Port Connection Thread Size
1/2in
Pressure Gauge Port Thread Size
1/4in
Maximum Flow Rate
4000L/min
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
G
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Pressure Gauge Port Thread Standard
G
Country of Origin
Germany
Product details
AS Series Regulator plus Gauge
Diaphragm type pressure regulator with relieving air exhaust
Temperature range -10 → +50°C
Padlock lockable
ATEX Certified II 2G2D T4 X
AS Series FRL
The AS range of air preparation units may be used as single elements or in combination units using joining accessories
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EMERSON - AVENTICSPort Connection
G 1/2
Maximum Outlet Pressure
16bar
Minimum Outlet Pressure
0.5bar
Maximum Input Pressure
16bar
Manufacturer Series
AS3-RGS
Pressure Gauge Port Size
G 1/4
Port Connection Thread Size
1/2in
Pressure Gauge Port Thread Size
1/4in
Maximum Flow Rate
4000L/min
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
G
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Pressure Gauge Port Thread Standard
G
Country of Origin
Germany
Product details
AS Series Regulator plus Gauge
Diaphragm type pressure regulator with relieving air exhaust
Temperature range -10 → +50°C
Padlock lockable
ATEX Certified II 2G2D T4 X
AS Series FRL
The AS range of air preparation units may be used as single elements or in combination units using joining accessories