EMERSON – AVENTICS G 1/2 8000L/min Pneumatic Lubricator, 0.5bar to 16 bar, AS3-LBS Series

RS Stock No.: 315-856Brand: EMERSON ? AVENTICSManufacturers Part No.: R412007231
brand-logo
View all in Pneumatic Lubricators

Technical documents

Specifications

Port Connection

G 1/2

Manufacturer Series

AS3-LBS

Maximum Flow Rate

8000L/min

Maximum Operating Pressure

16 bar

Minimum Operating Pressure

0.5bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

EMERSON – AVENTICS G 1/2 8000L/min Pneumatic Lubricator, 0.5bar to 16 bar, AS3-LBS Series

P.O.A.

EMERSON – AVENTICS G 1/2 8000L/min Pneumatic Lubricator, 0.5bar to 16 bar, AS3-LBS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Port Connection

G 1/2

Manufacturer Series

AS3-LBS

Maximum Flow Rate

8000L/min

Maximum Operating Pressure

16 bar

Minimum Operating Pressure

0.5bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany