Technical documents
Specifications
Brand
EMERSON ? AVENTICSSupply Inlet Port
G 3/8
Manufacturer Series
AS3
Maximum Operating Pressure
16 bar
Type
Filling Valve
Flow Rate
4500L/min
Outlet Tube Size
0.375in
Minimum Operating Pressure
2.5bar
Supply Inlet Port Thread Standard
G
Body Material
Polyamide
Country of Origin
Germany
P.O.A.
EMERSON ? AVENTICS Pneumatic Soft Start Valve, 4500L/min, G 3/8, 0.375in Tube Size 16 bar
1
P.O.A.
EMERSON ? AVENTICS Pneumatic Soft Start Valve, 4500L/min, G 3/8, 0.375in Tube Size 16 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EMERSON ? AVENTICSSupply Inlet Port
G 3/8
Manufacturer Series
AS3
Maximum Operating Pressure
16 bar
Type
Filling Valve
Flow Rate
4500L/min
Outlet Tube Size
0.375in
Minimum Operating Pressure
2.5bar
Supply Inlet Port Thread Standard
G
Body Material
Polyamide
Country of Origin
Germany