EMERSON – AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 4500L/min

RS Stock No.: 315-867Brand: EMERSON ? AVENTICSManufacturers Part No.: R412007259
brand-logo
View all in Pneumatic Shut-Off Valves

Technical documents

Specifications

Inlet Port

G 1/2

Outlet Port Size

G 1/2

Outlet Port - Thread Standard

G

Manufacturer Series

AS3-SOV

Flow Rate

4500L/min

Inlet Port Thread Standard

G

Body Material

Polyamide

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

EMERSON – AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 4500L/min

P.O.A.

EMERSON – AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 4500L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inlet Port

G 1/2

Outlet Port Size

G 1/2

Outlet Port - Thread Standard

G

Manufacturer Series

AS3-SOV

Flow Rate

4500L/min

Inlet Port Thread Standard

G

Body Material

Polyamide

Country of Origin

Germany