EMERSON ? AVENTICS Pneumatic Soft Start Valve, 3500L/min, G 1/2 10 bar

RS Stock No.: 315-878Brand: EMERSON ? AVENTICSManufacturers Part No.: R412007287
brand-logo
View all in Pneumatic Soft Start Valves

Technical documents

Specifications

Supply Inlet Port

G 1/2

Manufacturer Series

AS3-SSU

Maximum Operating Pressure

10 bar

Type

Filling Unit

Flow Rate

3500L/min

Minimum Operating Pressure

2.5bar

Body Material

Polyamide

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

EMERSON ? AVENTICS Pneumatic Soft Start Valve, 3500L/min, G 1/2 10 bar

P.O.A.

EMERSON ? AVENTICS Pneumatic Soft Start Valve, 3500L/min, G 1/2 10 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Inlet Port

G 1/2

Manufacturer Series

AS3-SSU

Maximum Operating Pressure

10 bar

Type

Filling Unit

Flow Rate

3500L/min

Minimum Operating Pressure

2.5bar

Body Material

Polyamide

Country of Origin

Germany