EMERSON ? AVENTICS Vacuum Ejector, 0.7mm nozzle , 6bar 16L/min, EBS series

RS Stock No.: 299-201Brand: EMERSON ? AVENTICSManufacturers Part No.: R412007474
brand-logo
View all in Vacuum Generators

Technical documents

Specifications

Maximum Suction Flow

16L/min

Maximum Vacuum Pressure

6bar

Nozzle Diameter

0.7mm

Manufacturer Series

EBS

Silencer

Yes

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Inlet Port Size

G 1/8

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

EMERSON ? AVENTICS Vacuum Ejector, 0.7mm nozzle , 6bar 16L/min, EBS series

P.O.A.

EMERSON ? AVENTICS Vacuum Ejector, 0.7mm nozzle , 6bar 16L/min, EBS series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Suction Flow

16L/min

Maximum Vacuum Pressure

6bar

Nozzle Diameter

0.7mm

Manufacturer Series

EBS

Silencer

Yes

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Inlet Port Size

G 1/8

Country of Origin

Germany