EMERSON ? AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 12500L/min

RS Stock No.: 299-155Brand: EMERSON - AVENTICSManufacturers Part No.: R412009269
brand-logo
View all in Pneumatic Shut-Off Valves

Technical documents

Specifications

Inlet Port

G 1

Outlet Port Size

G 1/2

Outlet Port - Thread Standard

G

Manufacturer Series

AS5

Flow Rate

12500L/min

Maximum Input Pressure

16bar

Inlet Port Size

G 1in

Inlet Port Thread Standard

G

Body Material

Polyamide

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

EMERSON ? AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 12500L/min

P.O.A.

EMERSON ? AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 12500L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inlet Port

G 1

Outlet Port Size

G 1/2

Outlet Port - Thread Standard

G

Manufacturer Series

AS5

Flow Rate

12500L/min

Maximum Input Pressure

16bar

Inlet Port Size

G 1in

Inlet Port Thread Standard

G

Body Material

Polyamide

Country of Origin

Germany