Technical documents
Specifications
Brand
EMERSON ? AVENTICSSupply Inlet Port
G 1
Manufacturer Series
AS5
Maximum Operating Pressure
10 bar
Type
Filling Valve
Flow Rate
8750L/min
Outlet Tube Size
0.5in
Minimum Operating Pressure
2.5bar
Supply Inlet Port Thread Standard
G
Body Material
Polyamide
Country of Origin
Germany
P.O.A.
EMERSON ? AVENTICS Pneumatic Soft Start Valve, 8750L/min, G 1, 0.5in Tube Size 10 bar
1
P.O.A.
EMERSON ? AVENTICS Pneumatic Soft Start Valve, 8750L/min, G 1, 0.5in Tube Size 10 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EMERSON ? AVENTICSSupply Inlet Port
G 1
Manufacturer Series
AS5
Maximum Operating Pressure
10 bar
Type
Filling Valve
Flow Rate
8750L/min
Outlet Tube Size
0.5in
Minimum Operating Pressure
2.5bar
Supply Inlet Port Thread Standard
G
Body Material
Polyamide
Country of Origin
Germany