Technical documents
Specifications
Brand
EMERSON ? AVENTICSInlet Port
G 1
Outlet Port Size
G 1/2
Outlet Port - Thread Standard
G
Manufacturer Series
AS5
Flow Rate
12500L/min
Maximum Input Pressure
10bar
Inlet Port Size
G 1in
Inlet Port Thread Standard
G
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
EMERSON ? AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 12500L/min
1
P.O.A.
EMERSON ? AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 12500L/min
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EMERSON ? AVENTICSInlet Port
G 1
Outlet Port Size
G 1/2
Outlet Port - Thread Standard
G
Manufacturer Series
AS5
Flow Rate
12500L/min
Maximum Input Pressure
10bar
Inlet Port Size
G 1in
Inlet Port Thread Standard
G
Country of Origin
Italy