EMERSON – AVENTICS Compact Air Bellows R412010198, 34mm Stroke

RS Stock No.: 272-385Brand: EMERSON – AVENTICSManufacturers Part No.: R412010198
brand-logo
View all in Compact Air Bellows

Technical documents

Specifications

Manufacturer Series

BCP

Nominal Diameter

108mm

Stroke

34mm

Installation Height Minimum

51mm

Installation Height Maximum

85mm

Port Connection

G 1/4

Maximum Operating Pressure

8 bar

Weight

1.2kg

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

EMERSON – AVENTICS Compact Air Bellows R412010198, 34mm Stroke

P.O.A.

EMERSON – AVENTICS Compact Air Bellows R412010198, 34mm Stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Manufacturer Series

BCP

Nominal Diameter

108mm

Stroke

34mm

Installation Height Minimum

51mm

Installation Height Maximum

85mm

Port Connection

G 1/4

Maximum Operating Pressure

8 bar

Weight

1.2kg

Country of Origin

Germany