Technical documents
Specifications
Brand
EMERSON - AVENTICSType
Analog Distance Measuring Sensors
Manufacturer Series
SM6
LED Indicator
Yes
IP Rating
IP67
Model Number p
R412010410
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor, IP67, SM6, with LED indicator, R412010410
1
P.O.A.
EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor, IP67, SM6, with LED indicator, R412010410
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EMERSON - AVENTICSType
Analog Distance Measuring Sensors
Manufacturer Series
SM6
LED Indicator
Yes
IP Rating
IP67
Model Number p
R412010410
Country of Origin
Hungary