EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor, IP67, SM6, with LED indicator, SM6-A4-K02U-160

RS Stock No.: 295-715Brand: EMERSON ? AVENTICSManufacturers Part No.: R412010411
brand-logo
View all in Pneumatic Cylinder Sensors

Technical documents

Specifications

Type

Analog Distance Measuring Sensors

Manufacturer Series

SM6

LED Indicator

Yes

IP Rating

IP67

Model Number p

SM6-A4-K02U-160

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor, IP67, SM6, with LED indicator, SM6-A4-K02U-160

P.O.A.

EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor, IP67, SM6, with LED indicator, SM6-A4-K02U-160
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Analog Distance Measuring Sensors

Manufacturer Series

SM6

LED Indicator

Yes

IP Rating

IP67

Model Number p

SM6-A4-K02U-160

Country of Origin

Hungary