EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor, IP67, SM6, with LED indicator,

RS Stock No.: 295-717Brand: EMERSON - AVENTICSManufacturers Part No.: R412010412
brand-logo
View all in Pneumatic Cylinder Sensors

Technical documents

Specifications

Type

Analog Distance Measuring Sensors

Manufacturer Series

SM6

LED Indicator

Yes

IP Rating

IP67

Model Number p

SM6-A4-M08T-036-192

Country of Origin

Hungary

P.O.A.

EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor, IP67, SM6, with LED indicator,

P.O.A.

EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor, IP67, SM6, with LED indicator,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Type

Analog Distance Measuring Sensors

Manufacturer Series

SM6

LED Indicator

Yes

IP Rating

IP67

Model Number p

SM6-A4-M08T-036-192

Country of Origin

Hungary