Technical documents
Specifications
Brand
EMERSON - AVENTICSSuitable Media
Air, Oil
Maximum Operating Pressure
16 bar
Minimum Operating Pressure
0.2bar
Port Connection
G 1/4
Proof Pressure
80bar
Supply Voltage
12 → 125V dc
IP Rating
IP65
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
EMERSON ? AVENTICS Pressure Sensor 80bar, 12 → 125V dc, IP65 16 bar
1
P.O.A.
EMERSON ? AVENTICS Pressure Sensor 80bar, 12 → 125V dc, IP65 16 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EMERSON - AVENTICSSuitable Media
Air, Oil
Maximum Operating Pressure
16 bar
Minimum Operating Pressure
0.2bar
Port Connection
G 1/4
Proof Pressure
80bar
Supply Voltage
12 → 125V dc
IP Rating
IP65
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany