Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EMERSON ? AVENTICS Pressure Sensor 15bar, 17 → 30V dc, IP65, IP67 10 bar

RS Stock No.: 299-239Brand: EMERSON ? AVENTICSManufacturers Part No.: R412010766
brand-logo
View all in Pneumatic Pressure Sensors

Technical documents

Specifications

Suitable Media

Compressed Air

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0bar

Port Connection

Push In 4 mm

Proof Pressure

15bar

Supply Voltage

17 → 30V dc

IP Rating

IP65, IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

EMERSON ? AVENTICS Pressure Sensor 15bar, 17 → 30V dc, IP65, IP67 10 bar

P.O.A.

EMERSON ? AVENTICS Pressure Sensor 15bar, 17 → 30V dc, IP65, IP67 10 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Suitable Media

Compressed Air

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0bar

Port Connection

Push In 4 mm

Proof Pressure

15bar

Supply Voltage

17 → 30V dc

IP Rating

IP65, IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Thailand