EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor, IP65, IP67, SM6-AL, with LED indicator,

RS Stock No.: 295-727Brand: EMERSON - AVENTICSManufacturers Part No.: R412010889
brand-logo
View all in Pneumatic Cylinder Sensors

Technical documents

Specifications

Type

Analog Distance Measuring Sensors

Manufacturer Series

SM6-AL

LED Indicator

Yes

IP Rating

IP65, IP67

Model Number p

R412010889

Country of Origin

Hungary

P.O.A.

EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor, IP65, IP67, SM6-AL, with LED indicator,

P.O.A.

EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor, IP65, IP67, SM6-AL, with LED indicator,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Type

Analog Distance Measuring Sensors

Manufacturer Series

SM6-AL

LED Indicator

Yes

IP Rating

IP65, IP67

Model Number p

R412010889

Country of Origin

Hungary