EMERSON – AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, 5 → 30V dc, NO Operation, ST4, with

RS Stock No.: 295-482Brand: EMERSON - AVENTICSManufacturers Part No.: R412019489
brand-logo
View all in Pneumatic Cylinder Sensors

Technical documents

Specifications

Type

Magnetic Proximity Sensors

Supply Voltage

5 → 30V dc

Manufacturer Series

ST4

LED Indicator

Yes

Operation

NO

IP Rating

IP65, IP67

Model Number p

R412019489

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

EMERSON – AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, 5 → 30V dc, NO Operation, ST4, with

P.O.A.

EMERSON – AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, 5 → 30V dc, NO Operation, ST4, with
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Magnetic Proximity Sensors

Supply Voltage

5 → 30V dc

Manufacturer Series

ST4

LED Indicator

Yes

Operation

NO

IP Rating

IP65, IP67

Model Number p

R412019489

Country of Origin

Hungary