Technical documents
Specifications
Brand
EMERSON – AVENTICSType
Magnetic Proximity Sensors
Supply Voltage
10 → 30V dc
Manufacturer Series
ST4
LED Indicator
Yes
Operation
NO
IP Rating
IP65, IP67
Model Number p
R412019687
Model Number (p)
R412019687
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, 10 → 30V dc, NO Operation, ST4, with
1
P.O.A.
EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, 10 → 30V dc, NO Operation, ST4, with
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EMERSON – AVENTICSType
Magnetic Proximity Sensors
Supply Voltage
10 → 30V dc
Manufacturer Series
ST4
LED Indicator
Yes
Operation
NO
IP Rating
IP65, IP67
Model Number p
R412019687
Model Number (p)
R412019687
Country of Origin
Hungary