EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP67, 10 → 30V dc, NO Operation, ST6, with LED

RS Stock No.: 295-495Brand: EMERSON ? AVENTICSManufacturers Part No.: R412022854
brand-logo
View all in Pneumatic Cylinder Sensors

Technical documents

Specifications

Type

Magnetic Proximity Sensors

Supply Voltage

10 → 30V dc

Manufacturer Series

ST6

LED Indicator

Yes

Operation

NO

IP Rating

IP67

Model Number p

R412022854

Country of Origin

Germany

P.O.A.

EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP67, 10 → 30V dc, NO Operation, ST6, with LED

P.O.A.

EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP67, 10 → 30V dc, NO Operation, ST6, with LED

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Type

Magnetic Proximity Sensors

Supply Voltage

10 → 30V dc

Manufacturer Series

ST6

LED Indicator

Yes

Operation

NO

IP Rating

IP67

Model Number p

R412022854

Country of Origin

Germany